Viso Red, Black Wall Strap Reel, Red Tape, Steel, Polyester, Retractable Barrier, 4 m
- RS Stock No.:
- 282-5015
- Mfr. Part No.:
- RWX410RE
- Brand:
- Viso
Subtotal (1 unit)*
$446.29
(exc. GST)
$490.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.29 |
*price indicative
- RS Stock No.:
- 282-5015
- Mfr. Part No.:
- RWX410RE
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Wall Strap Reel | |
| Sub Type | Retractable Barrier | |
| Tape Length | 4m | |
| Barrier Colour | Red, Black | |
| Tape Colour | Red | |
| Tape Material | Polyester | |
| Barrier Material | Steel | |
| Length | 4m | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Height | 203mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Wall Strap Reel | ||
Sub Type Retractable Barrier | ||
Tape Length 4m | ||
Barrier Colour Red, Black | ||
Tape Colour Red | ||
Tape Material Polyester | ||
Barrier Material Steel | ||
Length 4m | ||
Standards/Approvals No | ||
Width 100mm | ||
Height 203mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area. Tear resistant strap with a length of 4 meters and a width of 10 cm. The adjustable head allows for a customized installation.
For indoor use
Anti panic technology
Receiver and fastenings are included
Related links
- Viso Red Red Tape Polyester 4 m
- Viso Red Grey Wall Strap Reel Steel Retractable Barrier, 4 m
- Viso Red White Wall Strap Reel Red Tape Polyester 4 m
- Viso Red Red Tape Polyester 10 m
- Viso Red Black Wall Strap Reel Steel Retractable Barrier, 4 m
- Viso Grey White Red Steel Retractable Barrier, 4 m
- Viso Red Wall Strap Reel Steel Retractable Barrier, 10 m
- Viso Black Wall Strap Reel Steel Polyester 10 m
