Viso Black Wall Strap Reel, Green Tape, Steel, Polyester, Retractable Barrier, 4 m

Subtotal (1 unit)*

$399.90

(exc. GST)

$439.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.90

*price indicative

RS Stock No.:
282-5009
Mfr. Part No.:
RWX40SECOURS
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Wall Strap Reel

Tape Length

4m

Tape Colour

Green

Barrier Colour

Black

Tape Material

Polyester

Barrier Material

Steel

Tape Text

Issue De Secours

Sign Legend

Issue De Secours

Kit Contents

Receiver and Fixings

Length

4m

Standards/Approvals

No

Width

50mm

Height

153mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area.

4m green Emergency Exit strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy