Viso Black Wall Strap Reel, Black Tape, Steel, Polyester, Retractable Barrier, 4 m

Subtotal (1 unit)*

$399.90

(exc. GST)

$439.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.90

*price indicative

RS Stock No.:
282-5010
Mfr. Part No.:
RWX40STOP
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Wall Strap Reel

Tape Length

4m

Tape Colour

Black

Barrier Colour

Black

Barrier Material

Steel

Tape Material

Polyester

Tape Text

STOP logo

Sign Legend

Stop logo Black/ Red

Length

4m

Standards/Approvals

No

Width

50mm

Height

153mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area.

4m black STOP logo strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy