Viso Blue Wall Strap Reel, Blue Tape, Steel, Polyester, Retractable Barrier, 4 m
- RS Stock No.:
- 282-4966
- Mfr. Part No.:
- RW40BU
- Brand:
- Viso
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$399.90
(exc. GST)
$439.89
(inc. GST)
- RS Stock No.:
- 282-4966
- Mfr. Part No.:
- RW40BU
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Wall Strap Reel | |
| Tape Length | 4m | |
| Tape Colour | Blue | |
| Barrier Colour | Blue | |
| Barrier Material | Steel | |
| Tape Material | Polyester | |
| Standards/Approvals | No | |
| Length | 4m | |
| Height | 160mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Wall Strap Reel | ||
Tape Length 4m | ||
Tape Colour Blue | ||
Barrier Colour Blue | ||
Barrier Material Steel | ||
Tape Material Polyester | ||
Standards/Approvals No | ||
Length 4m | ||
Height 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Premium indoor wall mounted belt barrier is a wall mounted strap retractor designed for easily restricting access to an area. The strap is 4 meters long and 5 cm wide. The adjustable head allows for a customized installation. Optional belt customization and magnetic fastenings are available.
For indoor use
Anti panic technology
Receiver and fastenings are included
Related links
- Viso Blue Blue Tape Polyester 4 m
- Viso Blue Blue Tape Polyester 2 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 4 m
- Viso Yellow Yellow Tape Polyester 4 m
- Viso Red Red Tape Polyester 4 m
- Viso Black Green Tape Polyester 4 m
- Viso Yellow Yellow Steel Retractable Barrier, 4 m
- Viso Black Yellow Wall Strap Reel Steel Retractable Barrier, 4 m

