Viso Grey Marker Post, Grey Tape, Stainless Steel, Barrier Post

Subtotal (1 unit)*

$489.88

(exc. GST)

$538.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.88

*price indicative

RS Stock No.:
282-4732
Mfr. Part No.:
BSA100AISI
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Marker Post

Sub Type

Barrier Post

Tape Colour

Grey

Barrier Colour

Grey

Barrier Material

Stainless Steel

Standards/Approvals

No

Length

1m

Barrier Base Diameter

330mm

Diameter

50mm

Height

1m

Width

1m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Stainless steel chain post is a bollard for marking boundaries easily, either temporarily or permanently. It has two levels for hanging chains in four possible directions and a threaded top for attaching information signs.

One concrete base

Made of stainless steel

Comes with 2 hooks for chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy