Viso Black, Yellow Safety Barrier, Black Tape, Aluminium, Barrier Post
- RS Stock No.:
- 282-4736
- Mfr. Part No.:
- BSA6100NJKIT
- Brand:
- Viso
Subtotal (1 unit)*
$2,388.14
(exc. GST)
$2,626.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,388.14 |
*price indicative
- RS Stock No.:
- 282-4736
- Mfr. Part No.:
- BSA6100NJKIT
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Safety Barrier | |
| Barrier Colour | Black, Yellow | |
| Tape Colour | Black | |
| Barrier Material | Aluminium | |
| Kit Contents | 6 Posts With 10 Black Aluminum Barriers Of 1.20 m | |
| Standards/Approvals | No | |
| Length | 1m | |
| Barrier Base Diameter | 330mm | |
| Diameter | 50mm | |
| Height | 1m | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Safety Barrier | ||
Barrier Colour Black, Yellow | ||
Tape Colour Black | ||
Barrier Material Aluminium | ||
Kit Contents 6 Posts With 10 Black Aluminum Barriers Of 1.20 m | ||
Standards/Approvals No | ||
Length 1m | ||
Barrier Base Diameter 330mm | ||
Diameter 50mm | ||
Height 1m | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Kit of 6 Posts with Barriers for delineating an area or access easily, temporarily or permanently. It is highly visible with black and yellow colors. It has a threaded head for attaching information panels. Possibility to add extensions as needed. Available in several colors.
Steel post with a concrete base
Polypropylene barrier
Related links
- Viso Black Yellow Tape Folding Barrier
- Viso Black Safety Barrier Yellow Tape Polypropylene, 20 m
- Viso Black Black Tape Barrier Post
- Viso Black Yellow Steel Retractable Barrier, 4 m
- RS PRO Black Black Metal Retractable Barrier, 4 m
- Viso Black Strap Post Steel Barrier Post, 4 m
- RS PRO Black Yellow ABS Retractable Barrier, 9 m
- Viso Yellow Black Tape Barrier Post
