Viso Yellow, Black Marker Post, Black Tape, Steel, Barrier Post
- RS Stock No.:
- 282-4743
- Mfr. Part No.:
- BSP100NJ
- Brand:
- Viso
Subtotal (1 unit)*
$265.14
(exc. GST)
$291.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.14 |
*price indicative
- RS Stock No.:
- 282-4743
- Mfr. Part No.:
- BSP100NJ
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Tape Colour | Black | |
| Barrier Colour | Yellow, Black | |
| Barrier Material | Steel | |
| Length | 1m | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Barrier Base Diameter | 330mm | |
| Width | 1m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Tape Colour Black | ||
Barrier Colour Yellow, Black | ||
Barrier Material Steel | ||
Length 1m | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Barrier Base Diameter 330mm | ||
Width 1m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Black and yellow steel chain post is a folding bollard for easily marking off access, whether temporarily or permanently. Its collapsible design saves space during storage. Made of steel, it comes with a weighted base, two levels for hanging chains in four possible directions.
2 hooks for chains
Threaded top for attaching information signs
Related links
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Black Marker Post Steel, Barrier Post
- Viso Black Black Tape Barrier Post
- Viso Black Marker Post Steel, Retractable Barrier
- Viso Grey Strap Post Steel Polyester 4 m
