Viso Red Strap Post, Grey Tape, Steel, Polyester, Polyester, Barrier Post, 4 m
- RS Stock No.:
- 282-4935
- Mfr. Part No.:
- RS4ROENT
- Brand:
- Viso
Subtotal (1 unit)*
$693.57
(exc. GST)
$762.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $693.57 |
*price indicative
- RS Stock No.:
- 282-4935
- Mfr. Part No.:
- RS4ROENT
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Strap Post | |
| Sub Type | Barrier Post | |
| Tape Length | 4m | |
| Barrier Colour | Red | |
| Tape Colour | Grey | |
| Barrier Material | Steel, Polyester | |
| Tape Material | Polyester | |
| Sign Legend | No Entry Logo | |
| Standards/Approvals | No | |
| Length | 1m | |
| Diameter | 400mm | |
| Height | 1m | |
| Width | 1m | |
| Barrier Base Diameter | 360mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Strap Post | ||
Sub Type Barrier Post | ||
Tape Length 4m | ||
Barrier Colour Red | ||
Tape Colour Grey | ||
Barrier Material Steel, Polyester | ||
Tape Material Polyester | ||
Sign Legend No Entry Logo | ||
Standards/Approvals No | ||
Length 1m | ||
Diameter 400mm | ||
Height 1m | ||
Width 1m | ||
Barrier Base Diameter 360mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Red guiding strap post is designed to guide the public and regulate traffic. The post has a weighted base and a 4 meter long, 5 cm wide strap. The strap itself features a braking and anti panic system that automatically detaches the strap in case of an emergency. The top of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.
For indoor use only
Including information panels
Wall mounted receivers
Strap customization
Related links
- Viso Silver Strap Post Steel Polyester, 4 m
- Viso Red Strap Post Steel Barrier Post, 2 m
- Viso Black Strap Post Steel 4 m
- Viso Black Strap Post Steel Polyester 4 m
- Viso Chrome Grey Tape Polyester Barrier Post, 4 m
- Viso Red Strap Post Steel Polyester 4 m
- Viso Grey Grey Tape Polyester Barrier Post, 2 m
- Viso Grey Strap Post Steel Polyester, 4 m
