Facom Red, White Post, Red, White Tape, 910 mm
- RS Stock No.:
- 268-6786
- Mfr. Part No.:
- EV.BAP-RN
- Brand:
- Facom
Subtotal (1 unit)*
$187.47
(exc. GST)
$206.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.47 |
*price indicative
- RS Stock No.:
- 268-6786
- Mfr. Part No.:
- EV.BAP-RN
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Post | |
| Tape Length | 910mm | |
| Barrier Colour | Red, White | |
| Tape Colour | Red, White | |
| Standards/Approvals | No | |
| Height | 910mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Post | ||
Tape Length 910mm | ||
Barrier Colour Red, White | ||
Tape Colour Red, White | ||
Standards/Approvals No | ||
Height 910mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom red and white marker post has double hook for plastic chains.
Weight 4.4 kg
Related links
- Viso Red Red Steel Retractable Barrier, 4 m
- Viso Chrome Strap Post White Tape Polyester, 3 m
- Viso Grey Strap Post White Tape Polyester 4 m
- Viso Black Strap Post White Tape Polyester 4 m
- RS PRO Black Strap Post White Tape Steel 2.1 m
- RS PRO Silver Strap Post White Tape Polypropylene Retractable Barrier, 2.1 m
- RS PRO Yellow Red Steel Polyester 2 m
- RS PRO Red Polypropylene, Barrier Post
