RS PRO Silver Strap Post, Red, White Tape, Polyester, Polypropylene, Retractable Barrier, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$296.31

(exc. GST)

$325.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$296.31
5 +$243.87

*price indicative

RS Stock No.:
174-5977
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Retractable Barrier

Product Type

Strap Post

Tape Length

2m

Barrier Colour

Silver

Tape Colour

Red, White

Barrier Material

Polyester

Tape Material

Polypropylene

Length

2m

Standards/Approvals

No

Barrier Base Diameter

330mm

Diameter

50mm

Width

330mm

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
CN
Premium retractable belt stanchion with 2,10 meters long and 50 mm wide belt. The disposal has a brake to avoid danger and is integrated in the head. Stanchion is compatible with our wall mount (RW) and can receive several belts. Wall receiver can be ordered separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy