Viso Chrome Strap Post, Red, White Tape, 201 Stainless Steel, Polyester, Retractable Barrier, 2 m

Subtotal (1 unit)*

$420.63

(exc. GST)

$462.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.63

*price indicative

RS Stock No.:
282-4847
Mfr. Part No.:
RECO22SRRB
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Strap Post

Sub Type

Retractable Barrier

Tape Length

2m

Tape Colour

Red, White

Barrier Colour

Chrome

Barrier Material

201 Stainless Steel

Tape Material

Polyester

Kit Contents

Post With Retractable Strap and a Receiving Post

Standards/Approvals

No

Length

910mm

Width

910mm

Barrier Base Diameter

320mm

Diameter

63mm

Height

910mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Set of 2 chromed control strap post is designed for guiding the public and regulating traffic. Kit composed of a strap post and a receiver post. The post has a weighted base and a 3 meter long, 5 cm wide strap. The head of the post can accommodate up to 3 different straps.

Suitable for indoor use only

With information panel and wall receiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy