Maxisafe Barrier & Stanchion
- RS Stock No.:
- 241-5213
- Mfr. Part No.:
- BAB736
- Brand:
- Maxisafe
This image is representative of the product range
Subtotal (1 box of 50 units)*
$723.08
(exc. GST)
$795.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $723.08 | $14.462 |
*price indicative
- RS Stock No.:
- 241-5213
- Mfr. Part No.:
- BAB736
- Brand:
- Maxisafe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Barrier & Stanchion | |
| Standards/Approvals | No | |
| Length | 1.1m | |
| Width | 700mm | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Barrier & Stanchion | ||
Standards/Approvals No | ||
Length 1.1m | ||
Width 700mm | ||
- COO (Country of Origin):
- CN
Related links
- Maxisafe Safety Barrier
- Skipper Red, White Barrier & Stanchion
- Maxisafe Safety Barrier, Insulated Polypropylene
- Maxisafe ABS Plastic
- RS PRO Grey Barrier & Stanchion Sign Frame, Aluminium
- RS PRO Chrome Barrier & Stanchion Sign Frame, Steel
- RS PRO Barrier & Stanchion Chain Link Chain Link
- RS PRO Yellow Polypropylene, Chain Barrier
