Skipper Red, White Barrier & Stanchion
- RS Stock No.:
- 597-648
- Mfr. Part No.:
- UNICART-09-ORW
- Brand:
- Skipper
Subtotal (1 unit)*
$6,200.27
(exc. GST)
$6,820.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,200.27 |
*price indicative
- RS Stock No.:
- 597-648
- Mfr. Part No.:
- UNICART-09-ORW
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Barrier & Stanchion | |
| Barrier Colour | Red, White | |
| Standards/Approvals | No | |
| Length | 1.56m | |
| Width | 705mm | |
| Height | 1.15m | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Barrier & Stanchion | ||
Barrier Colour Red, White | ||
Standards/Approvals No | ||
Length 1.56m | ||
Width 705mm | ||
Height 1.15m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper Unicart is designed with modularity and beauty, taking the humble cleaning trolley into the future with its pioneering shape and versatility. It is highly sustainable, as it can be used to transport Skipper equipment around a facility and then quickly transformed into a janitorial cart. This eliminates the need to purchase two separate products, reducing the carbon footprint.
Modular
Suspension for performance
Versatile
Easy to manoeuvre
Looks good externally and internally
Adaptable and sustainable
Recyclable
Superior build quality
Choice of colors
Can hold the weight of 95kg
Carries both Skipper and Skipper Q ranges
Quick and easy to assemble
Great value
Related links
- Skipper White Skipper Unicart
- Skipper Orange Skipper Unicart
- Skipper White, Red Safety Barrier
- Skipper Orange Safety Barrier White Tape
- Skipper Purple Barrier & Stanchion, Skipper Unicart
- Skipper Orange Barrier & Stanchion White Tape, Skipper Unicart
- Skipper White, Orange Safety Barrier
- Skipper Red Red Polyester 9 m
