Subtotal (1 unit)*
$4,990.63
(exc. GST)
$5,489.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,990.63 |
*price indicative
- RS Stock No.:
- 688-208
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Guide Wheel | |
| Sub Type | Wheel | |
| Barrier Colour | Silver | |
| Barrier Material | Steel | |
| Kit Contents | Pair of Wheel Guides | |
| Length | 3m | |
| Standards/Approvals | REACH | |
| Height | 365mm | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Guide Wheel | ||
Sub Type Wheel | ||
Barrier Colour Silver | ||
Barrier Material Steel | ||
Kit Contents Pair of Wheel Guides | ||
Length 3m | ||
Standards/Approvals REACH | ||
Height 365mm | ||
Width 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Steel Guide Wheel, 365 mm Height
The RS PRO Steel Guide Wheel is designed to facilitate the safe and efficient movement of vehicles in industrial settings. With a robust steel construction, it ensures durability and reliability in guiding wheels to their designated paths, reducing the risk of accidents and improving operational flow.
Features and Benefits
Steel Construction: Provides high durability and resistance to wear and tear.
Height of 365 mm: Ensures compatibility with a wide range of vehicle types.
Length of 3000 mm: Offers extended coverage for effective guidance.
Width of 600 mm: Accommodates various wheel sizes for versatile application.
REACH Compliant: Meets essential safety and environmental standards.
Height of 365 mm: Ensures compatibility with a wide range of vehicle types.
Length of 3000 mm: Offers extended coverage for effective guidance.
Width of 600 mm: Accommodates various wheel sizes for versatile application.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Warehouses
Loading Docks
Manufacturing Facilities
Parking Areas
Loading Docks
Manufacturing Facilities
Parking Areas
Additional Information
Kit Contents: Pair of Wheel Guides
Standards: REACH compliant for safety and environmental assurance.
Standards: REACH compliant for safety and environmental assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Guide Wheel Wheel
- RS PRO Silver Post, Steel
- RS PRO Silver Safety Barrier Stainless Steel 2.8 m
- RS PRO Silver Post, Stainless Steel
- RS PRO Silver Post Barrier Post
- RS PRO Silver Safety Barrier Stainless Steel Retractable Barrier, 2 m
- RS PRO Silver Strap Post Polypropylene Polypropylene 2.1 m
- RS PRO Silver Steel, Parking Barrier
