RS PRO Yellow Guide Wheel, Steel, Wheel

Subtotal (1 unit)*

$4,470.13

(exc. GST)

$4,917.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,470.13

*price indicative

RS Stock No.:
688-207
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Wheel

Product Type

Guide Wheel

Barrier Colour

Yellow

Barrier Material

Steel

Kit Contents

Pair of Wheel Guides

Standards/Approvals

REACH

Length

2.085m

Height

365mm

Width

250mm

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Steel Guide Wheel, Yellow, 365 mm Height


The RS PRO Steel Guide Wheel is designed to provide robust and reliable guidance for vehicles in industrial environments. Its Durable steel construction ensures longevity and resistance to wear, making it Ideal for high-traffic areas. The bright yellow colour enhances visibility, contributing to safety and efficiency.

Features and Benefits


Steel Construction: Provides durability and resistance to wear.
Yellow Colour: Enhances visibility for improved safety.
Height of 365 mm: Suitable for guiding a variety of vehicle types.
Length of 2085 mm: Offers extended coverage for vehicle guidance.
Width of 250 mm: Ensures stability and effective guidance.
REACH Compliant: Meets essential safety and environmental standards.

Applications


Warehouses
Loading Bays
Industrial Facilities
Parking Areas

Additional Information


Kit Contents: Pair of Wheel Guides
Standards: REACH compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy