RS PRO Silver Safety Barrier, Red Tape, Stainless Steel, Cloth, Retractable Barrier, 2 m

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$341.73

(exc. GST)

$375.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$341.73-
5 +$281.2717%

*price indicative

RS Stock No.:
221-7880
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Barrier

Sub Type

Retractable Barrier

Tape Length

2m

Barrier Colour

Silver

Tape Colour

Red

Barrier Material

Stainless Steel

Tape Material

Cloth

Standards/Approvals

No

Barrier Base Diameter

350mm

Diameter

70mm

Height

950mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Retractable Safety Barrier, Stainless steel, 2m Belt


This RS PRO safety barrier is the perfect solution to organise and restrict access to specific areas. The temporary retractable belt barrier works quickly and effectively as a portable barrier system. This is a sturdy, durable barrier with a weighted stainless steel base and a high post, standing at 900mm in height. This safety barrier features tough, woven nylon and vibrant red retractable belt, 2 meters in length, with an end/clip for easy attachment.

This safety barrier is a professional way to control ques, manage crowd flow and restrict access to specific areas. Presenting a solution to any crowd control issues.

RS PRO have a range of safety barriers including permanently fixed or temporary bases for both short and long-term needs. The range offers a variety of colours and sizes to ensure a wide product range.

Features and Benefits:


  • 900mm stainless steel post

  • 350mm diameter weighted base

  • Red nylon belt

  • Simple and quick assembly

  • Applications:


    These temporary retractable belt barriers are ideal for use in crowds to control ques. For example, in shops, events and especially in security such as at an airport. Generally, the barriers are used to prevent entry to specific areas to ensure safety and organisation within crowd control. Providing protection by ensuring a safe environment.

    What is a temporary retractable belt barrier?


    A temporary retractable belt is a portable barrier that is lightweight and easy to move. The temporary barrier is ideal for use in crowds as it allows for different areas to be sectioned off. With the barrier being able to move, it broadens the use of the barrier.

    How do retractable barriers work?


    Retractable barriers are designed with a belt system that rolls itself up into the cassette. This belt is pulled out and the end/clip is attached to the next post to form a barrier. This connecting post will also have a belt to be connected onto the next post, and continued, with the post being portable, these retractable barriers offer solutions to many crowd control problems.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy