Omron CJ Series PLC I/O Module for Use with CJ/NJ Controllers
- RS Stock No.:
- 818-4235
- Mfr. Part No.:
- CJ1W-ID212
- Brand:
- Omron
Subtotal (1 unit)*
$507.61
(exc. GST)
$558.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.61 |
*price indicative
- RS Stock No.:
- 818-4235
- Mfr. Part No.:
- CJ1W-ID212
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | CJ | |
| For Use With | CJ/NJ Controllers | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series CJ | ||
For Use With CJ/NJ Controllers | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE | ||
Supply Voltage 24V dc | ||
Omron Series CJ PLC I/O Module, 16 Inputs, PNP/NPN Input Type - CJ1WID212
This PLC I/O module is designed for seamless integration with CJ and NJ controllers, enhancing industrial automation processes. With a compact design measuring 90 x 31 x 89 mm, this input module supports both PNP and NPN configurations, making it versatile for various applications. Operating at a supply voltage of 24V DC, it is an essential component for reliable data input in automation systems.
Features & Benefits
• Supports 16 inputs for efficient data handling in industrial tasks
• Features screw termination for secure and easy connections
• Designed specifically for use with CJ/NJ controllers for seamless compatibility
• Compact dimensions enable easy installation in space-restricted environments
Applications
• Utilised in factory automation systems to monitor inputs
• Ideal for machine control purposes in various industrial sectors
• Suitable for data collection in process automation
• Used in conjunction with automation controllers for streamlined operations
How do the input configurations enhance functionality in automation systems?
Utilising both PNP and NPN configurations allows flexibility in diverse system setups, accommodating a wide range of sensors and input devices seamlessly.
What types of terminals are available for connection, and how does it ensure ease of use?
The module features screw termination which provides a secure connection, allowing for straightforward wiring and maintenance without the risk of disconnection.
Is there a specific temperature range within which the module operates efficiently?
The module ensures reliable performance up to a maximum operating temperature of +55°C, making it suitable for various industrial environments where heat may be a consideration.
How can this input module be integrated with existing automation systems?
The module can be easily added to the I/O tables of existing CJ/NJ controllers, facilitating immediate functionality without the need for extensive reconfiguration.
Related links
- Omron IB IL 24 DI 16-XC-PAC Series PLC I/O Module for Use with CJ/NJ Controllers
- Omron CJ Series PLC I/O Module for Use with CPU Racks
- Omron CJ Series PLC I/O Module for Use with CJ1W Series
- Omron CJ Series PLC I/O Module for Use with CJ Series
- Omron CJ Series Series PLC I/O Module for Use with CJ Series
- Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series
- Omron SYSMAC CJ Series SYSMAC CP1L Series PLC I/O Module for Use with SYSMAC CJ Series, SYSMAC CP1H
- Omron CJ Series PLC Expansion Module
