Omron CJ Series PLC Expansion Module for Use with CJ Series

This image is representative of the product range

Subtotal (1 unit)*

$2,271.80

(exc. GST)

$2,498.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,271.80

*price indicative

RS Stock No.:
746-2862
Mfr. Part No.:
CJ1W-TC101
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

PLC Expansion Module

Product Type

PLC Expansion Module

Series

CJ

For Use With

CJ Series

Hazardous Area Certification

Zone 2

Standards/Approvals

CE, cULus

Supply Voltage

5V

COO (Country of Origin):
JP

Temperature Sensor Modules


These temperature sensor units are classified as digital I/O units when considering I/O allocations, and will take digital I/O points from the total allocation for a CJ1M CPU. The number of I/O points is DIP switch selectable as follows: Configured for 1 to 3 inputs takes 48 digital I/O points, configured for 4 inputs takes 64 digital I/O points, and configured for 5 to 6 inputs takes 96 digital I/O points.

Omron CJ1M Digital and Analogue I/O Modules


CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.

Dimensions: Height 90mm, Width 31mm, Depth 89mm

All modules have removable screw terminal blocks for I/O connections, except screwless (SL)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy