SICK UE410 Series Safety Controller, 8 Safety Inputs, 8 Safety Outputs
- RS Stock No.:
- 285-4408
- Mfr. Part No.:
- UE410-8DI4
- Brand:
- SICK
Subtotal (1 unit)*
$618.48
(exc. GST)
$680.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $618.48 |
*price indicative
- RS Stock No.:
- 285-4408
- Mfr. Part No.:
- UE410-8DI4
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Controller | |
| Series | UE410 | |
| Number of Safety Inputs | 8 | |
| Number of Safety Outputs | 8 | |
| Display Type | LED | |
| Safety Category | 4 | |
| Expansion Available | Yes | |
| Length | 96.5mm | |
| Depth | 120.8mm | |
| Width | 22.5mm | |
| Terminal Type | Plug-in Spring Terminal | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Controller | ||
Series UE410 | ||
Number of Safety Inputs 8 | ||
Number of Safety Outputs 8 | ||
Display Type LED | ||
Safety Category 4 | ||
Expansion Available Yes | ||
Length 96.5mm | ||
Depth 120.8mm | ||
Width 22.5mm | ||
Terminal Type Plug-in Spring Terminal | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- HU
Overview
The Flexi Classic modular safety controller enables straightforward configuration without any software. This allows the user to adapt the logic evaluation settings to the requirements of the application concerned. Logic functions are configured through rotary switches. These switches are located directly on the modules, enabling quick and easy commissioning. Communication between the individual modules is achieved via an internal bus, providing users interface information about the diagnostics of the safety system.
The product portfolio includes gateways, which have no influence on the adjusted logic and are used for connection to a higher-level, non-safe control. The gateways collect and forward the information of the system, ensuring quick diagnostics. The Flexi Classic also offers the Flexi Classic configurator tool as a configuration aid to provide a wiring diagram for the created project. Special modules for muting complete this product family, which provides efficient solutions for a whole host of applications.
At a glance
Rotary switch for easy function adjustment
Modular extension possible
Direct wiring for all types of sensors
Logic functions: AND, OR, muting, bypass, reset, EDM
Integration into all common fieldbuses
Integration of the Flexi Loop safe series connection
Special muting modules are able to meet all the requirements of a demanding muting application
Your Benefit
The optimal scalability thanks to the modular construction prevents redundant inputs and outputs as well as reducing hardware
Configuration via rotary switch simplifies logic configuration
Flexi Classic configurator tool offers easy logic configuration and wiring help
Complete diagnostics for the system, preventing unplanned downtime
The compact design enables significant reduction of the control cabinet width
Significantly reduced wiring compared with conventional safety solutions. Wiring with Flexi Loop is even easier.
Applications
Fields of applications
Machines with simple to medium safety logic
Safety-relevant applications for a variety of industries, e.g. electronics, robotics, packaging, logistics and automotive
Related links
- Pilz Safety Controller 8 Safety Outputs, 24V
- SICK UE410 Series Safety Controller 8 Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs
- SICK UE410 Series Safety Controller 3 Safety Outputs
- SICK UE410 Series Safety Controller 2 Safety Outputs, 30V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 8 Safety Outputs, 24V
- SICK UE410 Series Safety Controller 1 Safety Outputs, 24V dc
