Schneider Electric Preventa Series Safety Module, 230V ac
- RS Stock No.:
- 212-311
- Mfr. Part No.:
- XPSPVK3784
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,050.88
(exc. GST)
$2,255.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,050.88 |
*price indicative
- RS Stock No.:
- 212-311
- Mfr. Part No.:
- XPSPVK3784
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Preventa | |
| Product Type | Safety Module | |
| Safety Category | Conforming to ISO 13849-1 Can reach SILCL 3 Conforming to IEC 62061 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 230V ac | |
| Width | 152mm | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | WEEE, REACH, IEC 60204-1, IEC 60947-5-1, EU RoHS, CHINA RoHS, IEC 692, RoHS | |
| Depth | 73mm | |
| Length | 118mm | |
| IP Rating | IP10, IP40 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Preventa | ||
Product Type Safety Module | ||
Safety Category Conforming to ISO 13849-1 Can reach SILCL 3 Conforming to IEC 62061 | ||
Mount Type DIN Rail | ||
Supply Voltage 230V ac | ||
Width 152mm | ||
Terminal Type Screw Clamp | ||
Standards/Approvals WEEE, REACH, IEC 60204-1, IEC 60947-5-1, EU RoHS, CHINA RoHS, IEC 692, RoHS | ||
Depth 73mm | ||
Length 118mm | ||
IP Rating IP10, IP40 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Safety Module is designed for the dynamic monitoring of double-bodied solenoid valves, providing safety control in industrial applications. It can achieve PL e/category 4 conforming to ISO 13849-1 and SILCL 3 conforming to IEC 62061. The module offers high safety reliability with an MTTFd of 90.2 years, DC of 0 to 99%, and a PFHd of 1.25E-8 1/h. It operates with a 230 V AC supply voltage and features relay outputs with 1 NO transfer function and 1 NC feedback loop.
Polycarbonate enclosure
Enclosure is IP40 rated
Related links
- Schneider Electric Preventa Series Safety Module, 230V ac
- Schneider Electric Modicon TSX Micro Series Safety Module, 24V
- Schneider Electric Modicon X80 Series Safety Module
- Schneider Electric Modicon Bus Series Safety Module
- Schneider Electric Modicon TSX Micro Series Safety Module
- Schneider Electric Modicon X80 Series Safety Module, 24V
- Schneider Electric Modicon X80 Series Safety Module, 48V dc
- Schneider Electric Preventa Series Safety Module 48 V