Schneider Electric TSX Series Safety Module
- RS Stock No.:
- 288-2236
- Mfr. Part No.:
- TSXCDP501
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$285.58
(exc. GST)
$314.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.58 |
*price indicative
- RS Stock No.:
- 288-2236
- Mfr. Part No.:
- TSXCDP501
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | TSX | |
| Standards/Approvals | EU RoHS, RoHS, CHINA RoHS | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series TSX | ||
Standards/Approvals EU RoHS, RoHS, CHINA RoHS | ||
Length 5m | ||
- COO (Country of Origin):
- TN
The Schneider Electric preformed cable is designed for use with Modicon Premium PLC servodrive, offering a cable length of 5m and electrical connection with insulated connector HE10. This product is compliant with EU RoHS directive and is toxic heavy metal and mercury free, ensuring environmental sustainability.
5m preformed cable for Modicon Premium PLC servodrive
Electrical connection with insulated connector HE10
Environmentally sustainable with compliance to EU RoHS directive
Toxic heavy metal and mercury free for eco friendly operation
Related links
- Schneider Electric Modicon TSX Micro Series Safety Module, 24V
- Schneider Electric Modicon TSX Micro Series PLC Cable for Use with Modicon TSX
- Schneider Electric Modicon TSX Micro Series PLC Cable for Use with TSX Series
- Schneider Electric Modicon TSX Micro Series Cable for Use with PLC
- Schneider Electric Modicon X80 Series Safety Module
- Schneider Electric Modicon Bus Series Safety Module
- Schneider Electric Modicon X80 Series Safety Module, 24V
- Schneider Electric Modicon X80 Series Safety Module, 48V dc
