Guitel Hervieu Light Duty Foldable Steel Sack Truck, 80 kg Load, 260 mm, 330 mm
- RS Stock No.:
- 283-7096
- Mfr. Part No.:
- 1850
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$185.47
(exc. GST)
$204.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $185.47 |
*price indicative
- RS Stock No.:
- 283-7096
- Mfr. Part No.:
- 1850
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Sack Truck | |
| Load Capacity | 80kg | |
| Wheel Diameter | 150mm | |
| Foldable | Yes | |
| Weight Class | Light Duty | |
| Frame Material | Steel | |
| Overall Height | 1.07m | |
| Tyre Material | PVC | |
| Load Plate Depth | 330mm | |
| Load Plate Width | 260mm | |
| Load Plate Material | Steel | |
| Standards/Approvals | No | |
| Overall Width | 405mm | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Sack Truck | ||
Load Capacity 80kg | ||
Wheel Diameter 150mm | ||
Foldable Yes | ||
Weight Class Light Duty | ||
Frame Material Steel | ||
Overall Height 1.07m | ||
Tyre Material PVC | ||
Load Plate Depth 330mm | ||
Load Plate Width 260mm | ||
Load Plate Material Steel | ||
Standards/Approvals No | ||
Overall Width 405mm | ||
Overall Depth 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu telescopic lightweight folding toe sack truck features a welded tubular steel construction, blue paint protection, a lockable telescopic loop handle, polypropylene wheel, and black PVC tire.
Suitable for light duty handling tasks
Easy to carry and store
Lightweight and compact
Solid and resistant
Related links
- Guitel Hervieu Heavy Duty Foldable Steel Sack Truck 335 mm, 425 mm
- RS PRO Medium Duty Foldable Steel Sack Truck 365 mm, 365 mm
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck 490 mm, 270 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck 387 mm, 279 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck 355 mm, 240 mm
- Guitel Hervieu Medium Duty Steel Sack Truck 355 mm, 155 mm
- IRIMO Foldable Steel Sack Truck, 150 kg Load
