Guitel Hervieu Heavy Duty Foldable Steel Sack Truck, 250 kg Load, 335 mm, 425 mm
- RS Stock No.:
- 283-7103
- Mfr. Part No.:
- 1884
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$758.12
(exc. GST)
$833.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $758.12 |
*price indicative
- RS Stock No.:
- 283-7103
- Mfr. Part No.:
- 1884
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Sack Truck | |
| Load Capacity | 250kg | |
| Wheel Diameter | 160mm | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Weight Class | Heavy Duty | |
| Overall Height | 1.14m | |
| Load Plate Depth | 425mm | |
| Load Plate Width | 335mm | |
| Load Plate Material | Steel | |
| Standards/Approvals | No | |
| Overall Width | 625mm | |
| Overall Depth | 800mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Sack Truck | ||
Load Capacity 250kg | ||
Wheel Diameter 160mm | ||
Foldable Yes | ||
Frame Material Steel | ||
Weight Class Heavy Duty | ||
Overall Height 1.14m | ||
Load Plate Depth 425mm | ||
Load Plate Width 335mm | ||
Load Plate Material Steel | ||
Standards/Approvals No | ||
Overall Width 625mm | ||
Overall Depth 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu heavy-duty stair climber sack truck features welded tubular steel construction, blue paint protection, folding toe, triangular wheels, solid black rubber with roller bearing, and rubber handles.
The folding toe is deep suitable for larger items or for big parcel deliveries
Heavy loading/unloading tasks
Very stable on flat ground because four wheels are in support of the ground
Related links
- Guitel Hervieu Heavy Duty Foldable Steel Sack Truck 335 mm, 425 mm
- Guitel Hervieu Light Duty Foldable Steel Sack Truck 260 mm, 330 mm
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- RS PRO Medium Duty Foldable Steel Sack Truck 365 mm, 365 mm
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- Guitel Hervieu Medium Duty Steel Sack Truck 355 mm, 155 mm
- RS PRO Foldable Steel Sack Truck 400 mm, 200 mm
- RS PRO Heavy Duty Foldable Aluminium Sack Truck 310 mm, 310 mm
