Cortec Corporation Green 58.4 x 32.3 mm Tub VpCI 111 Rust & Corrosion Inhibitor
- RS Stock No.:
- 290-4320
- Mfr. Part No.:
- 70002
- Brand:
- Cortec Corporation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.12
(exc. GST)
$87.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,897 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.12 |
| 5 + | $65.13 |
*price indicative
- RS Stock No.:
- 290-4320
- Mfr. Part No.:
- 70002
- Brand:
- Cortec Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cortec Corporation | |
| Package Size | 58.4 x 32.3 mm | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Type | Tub | |
| Application | Corrosion Protection | |
| Colour | Green | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, NATO, USDA, BS EN 61340-5-1:2007, FDA, MIL-PRF-81705D | |
| Trade Name | VpCI 111 | |
| Select all | ||
|---|---|---|
Brand Cortec Corporation | ||
Package Size 58.4 x 32.3 mm | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Type Tub | ||
Application Corrosion Protection | ||
Colour Green | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, NATO, USDA, BS EN 61340-5-1:2007, FDA, MIL-PRF-81705D | ||
Trade Name VpCI 111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Cortec Corporation Corrosion Inhibitor
The Cortec Corporation vapour phase corrosion inhibitor is a unique device designed to provide corrosion protection for metal components and parts enclosed in non-ventilated control boxes, cabinets or toolboxes up to 11 cubic feet (312L). This Vapor phase Corrosion Inhibitor (VpCI) emit vapors which form a molecular layer on internal metal surfaces to protect critical, complex and expensive electronic equipment during operation, shipping or storage. It has a small patented plastic emitter with a breathable Tyvek membrane through which corrosion inhibitors are slowly released. This inhibitor provides long term protection against corrosion even in the presence of adverse conditions, including salt, moisture, airborne contaminants, H2S, SO2, NH3 and others.
The package size of the tub is 58.4mm x 32.3mm.
Features and Benefits
Affordable to use
Provides continuous protection for up to 24 months during operation and/or shutdown
Effective in polluted and humid environments
Does not interfere with electrical, optical or mechanical performance
Contains desiccant properties
Multi-metal protection
Quick and easy installation
Non-toxic and safe to handle
Compact and saves space
Free of nitrites, halogens and phosphates
No spraying, wiping or dipping required
Applications
Operating, packaged and stored electrical equipment
Marine navigation and communication equipment
Aerospace electrical controls
Electric motors
Switching equipment
Fuse boxes and power boxes
Medical equipment
Electrical wire ways and terminal boxes
Scientific and measuring instruments
Telecommunication equipment and remote electronic devices
Certifications
MIL I-22110C
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
FDA approved
USDA approved
NATO approved
Related links
- Cortec Corporation Green 58.4 x 19 mm Tub VCI 105 Rust & Corrosion Inhibitor
- Cortec Corporation 76.2 x 31.75 x 6.35 mm VCI 101 Rust & Corrosion Inhibitor
- Hammerite 750 ml Tub Rust Remover Gel Rust & Corrosion Inhibitor
- Rust Treatments
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- Hammerite Transparent 5 L Can Waxoyl Clear Rust & Corrosion Inhibitor
- CRC Black 250 ml Bottle CRC Rust Converter 250ml Rust & Corrosion Inhibitor
- Hammerite White 90 ml Bottle Kurust Rust & Corrosion Inhibitor
