Subtotal (1 unit)*
$293.19
(exc. GST)
$322.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.19 |
*price indicative
- RS Stock No.:
- 254-5754
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Product Type | Straight Edge | |
| Material | Aluminium | |
| Width | 40mm | |
| Finish | Anodised Silver | |
| Flexible | No | |
| Height Safe | Yes | |
| Folding | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Length 2m | ||
Product Type Straight Edge | ||
Material Aluminium | ||
Width 40mm | ||
Finish Anodised Silver | ||
Flexible No | ||
Height Safe Yes | ||
Folding No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Metric Safety Straight Edge (2000mm)
A high-quality straight edge featuring an innovative profile design with a safety recess that allows the fingers to be position far away from the blade or scribe greatly reducing the risk of accidental injury.;Constructed from high grade Aluminium with a foam backing for a lightweight, no slip design with a 6mm hanging hole for easy storage and for safety when working at height.;Manufactured with precision the Aluminium straight edge is highly accurate, corrosion resistant and features a bevelled edge for a clear unobstructed view of the work piece.; An easy to use and lightweight metric straight edge perfect for both professional and DIY applications.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 3 m Aluminium Straight Edge Metric
- RS PRO 1.25 m Aluminium Straight Edge Metric
- RS PRO 1.85 m Aluminium Straight Edge Metric
- RS PRO 1.5 m Aluminium Straight Edge Metric
- RS PRO 300 mm Aluminium Straight Edge Metric
- RS PRO 800 mm Aluminium Straight Edge Metric
- RS PRO 1000.00 mm Aluminium Straight Edge Metric
- RS PRO 600 mm Aluminium Straight Edge Metric
