Starrett 150 mm Steel Ruler Metric
- RS Stock No.:
- 224-5407
- Mfr. Part No.:
- DY465
- Brand:
- Starrett
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.69
(exc. GST)
$22.76
(inc. GST)
- RS Stock No.:
- 224-5407
- Mfr. Part No.:
- DY465
- Brand:
- Starrett
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Length | 150mm | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Material | Steel | |
| Width | 19.1mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Length 150mm | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Material Steel | ||
Width 19.1mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Starrett Satin Chrome
This satin chrome steel rule has engraved paint filled graduations and markings.Available as metric or imperial/metric.
Related links
- SAM 500 mm Steel Ruler Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- SAM 200 mm Steel Ruler Metric
- MikronTec 500 mm Stainless Steel Ruler Metric
- Vogel 50 mm Stainless Spring Steel Ruler Metric
- RS PRO 150 mm Steel Ruler Imperial, Metric
- RS PRO 150 mm Stainless Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric
