RS PRO Black Fluorocarbon Rubber Sheet, 600 mm x 600mm x 3 mm, 100kg/cm², 204 °C
- RS Stock No.:
- 506-2980
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$896.01
(exc. GST)
$985.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $896.01 |
| 6 - 29 | $870.91 |
| 30 + | $716.76 |
*price indicative
- RS Stock No.:
- 506-2980
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Fluorocarbon | |
| Colour | Black | |
| Density | 1.9g/cm³ | |
| Length | 600mm | |
| Width | 600mm | |
| Adhesive Backing | No | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 204°C | |
| Standards/Approvals | No | |
| Elongation | 165% | |
| Tensile Strength | 100kg/cm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Fluorocarbon | ||
Colour Black | ||
Density 1.9g/cm³ | ||
Length 600mm | ||
Width 600mm | ||
Adhesive Backing No | ||
Thickness 3mm | ||
Maximum Operating Temperature 204°C | ||
Standards/Approvals No | ||
Elongation 165% | ||
Tensile Strength 100kg/cm² | ||
- COO (Country of Origin):
- GB
RS PRO Black Rubber Sheet, 600 mm x 600 mm x 3 mm
When you need a highly durable material for engines, gaskets or tubing, this black fluorocarbon rubber sheet from the trusted RS PRO range is a reliable option.
The sheet measures 600 mm long by 600 mm wide and has a 3 mm thickness. Its fluorocarbon construction means it can withstand contact with substances such as dilute acids and alkalis, ethylene glycol and non-polar solvents, including chlorinated and high-aromatic types. You can also use it at temperatures as low as -18°C and as high as +204°C with intermittent temperatures up to +315°C.
This rubber sheet is suitable for use in a variety of industrial applications, particularly those involving aggressive solvents or unstable fuels. It's commonly used for oil and gas applications, automotive or aviation engines and pipes or tubing for the transportation of chemicals.
Features and Benefits
• Rubber sheet
• Made of fluorocarbon
• Black in colour
• Length of 600 mm
• Width of 600 mm
• Thickness of 3 mm
• Minimum operating temperature of -18°C
• Maximum operating temperature of +204°C (with a maximum intermittent temperature of +315°C)
• Elongation of 165%
• Hardness of 70° (+/- 5°)
• Tensile strength of 100 kg/cm²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Fluorocarbon Rubber Sheet 100kg/cm², 204 °C
- RS PRO Translucent Silicone Rubber Sponge Sheet 230 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Transparent Polycarbonate Plastic Sheet, 600 mm x 600mm x 3 mm
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Neoprene Rubber Sheet 70 °C
- RS PRO Polymethyl Methacrylate (PMMA) Plastic Sheet Epoxy Resin, Fine Weave Cotton
