RS PRO Black Fluorocarbon Rubber Sheet, 600 mm x 600mm x 1.5 mm, 100kg/cm², 204 °C
- RS Stock No.:
- 506-2974
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$469.28
(exc. GST)
$516.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $469.28 |
| 6 - 29 | $445.82 |
| 30 + | $423.51 |
*price indicative
- RS Stock No.:
- 506-2974
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Fluorocarbon | |
| Colour | Black | |
| Length | 600mm | |
| Density | 1.9g/cm³ | |
| Adhesive Backing | No | |
| Width | 600mm | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 204°C | |
| Standards/Approvals | No | |
| Elongation | 165% | |
| Tensile Strength | 100kg/cm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Fluorocarbon | ||
Colour Black | ||
Length 600mm | ||
Density 1.9g/cm³ | ||
Adhesive Backing No | ||
Width 600mm | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 204°C | ||
Standards/Approvals No | ||
Elongation 165% | ||
Tensile Strength 100kg/cm² | ||
- COO (Country of Origin):
- GB
RS PRO Black Rubber Sheet, 600mm x 600mm x 1.5mm
This black fluorocarbon rubber sheet is essential if you're working with unstable fuels or other aggressive solvents. Use it to make pipes or tubing to transport chemicals, or to construct a gasket or other sealing device.
The sheet has good resistance to mineral oils and other fuels, as well as non-polar solvents, including high aromatic and chlorinated types. For versatility and reliability, it can operate safely within a wide temperature range of -18°C to +204°C – or even intermittently at up to +315°C.
Like all RS PRO products, this fluorocarbon rubber sheet has been extensively tested to meet our standards of quality and safety. It's an ideal solution for industrial applications, particularly in the oil and gas sectors, and it's equally suited to making parts for automotive or aviation engines.
Features and Benefits
• Rubber sheet
• Made of fluorocarbon
• Black in colour
• Length of 600 mm
• Width of 600 mm
• Thickness of 1.5 mm
• Operating temperature range of -18°C to +204°C (max intermittent temperature of +315°C)
• Elongation of 165%
• Hardness of 70° (+ / -5°)
• Durometer tensile strength of 100 kg/cm²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Fluorocarbon Rubber Sheet 100kg/cm², 204 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Translucent Silicone Rubber Sponge Sheet 230 °C
- RS PRO Black Neoprene Rubber Sheet 70 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
