RS PRO White Silicone Rubber Sponge Sheet, 1 m x 600mm x 1.5 mm, 200 °C
- RS Stock No.:
- 733-6725
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$241.25
(exc. GST)
$265.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $241.25 | - |
| 15 - 74 | $237.09 | 1% |
| 75 + | $195.15 | 19% |
*price indicative
- RS Stock No.:
- 733-6725
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sponge Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 0.25g/cm³ | |
| Width | 600mm | |
| Adhesive Backing | Yes | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Flammability Rating | FMVSS 302 | |
| Elongation | 100% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sponge Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 0.25g/cm³ | ||
Width 600mm | ||
Adhesive Backing Yes | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Flammability Rating FMVSS 302 | ||
Elongation 100% | ||
- COO (Country of Origin):
- GB
RS PRO White Rubber Sponge Sheet, 1 m x 600 mm x 1.5 mm
This white silicone sponge rubber sheet is ideally suited for packing and insulating, as it's soft, easy to cut, and provides a tight, secure fit.
This rubber sheet features a closed-cell structure to both liquids and gases from passing through, making an air-tight and watertight seal. Additionally, it has good UV and ozone resistance, and can withstand extreme temperatures, ranging from -60°C to +200°C. This makes it suitable for use in harsh and volatile environments. The silicone rubber sheet reduces both vibration and noise, so it's an effective soundproofing layer, and it returns to its original shape after compression, so it's durable and malleable.
Flexible and soft, this silicone rubber sheet is ideal for replacing standard rubber if you're looking for an alternative insulating material. You'll often find this product used in packaging inserts, to hold valuable or fragile components securely in place.
Features and Benefits
• White silicone sponge rubber sheets
• Length of 1 m
• Width of 600 mm
• Thickness of 1.5 mm
• Density of 0.25 g/cm³
• Closed-cell structure, providing excellent thermal insulation and waterproofing
• Shore A Hardness Scale rating of 13
• Resistant to UV and ozone
• Minimum operating temperature range of -60°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
ASTM D746, BS2872, VDE 0304, VDE 0303
Related links
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
