RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 4 mm, 10MPa, 230 °C

Subtotal (1 unit)*

$687.05

(exc. GST)

$755.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$687.05

*price indicative

RS Stock No.:
205-546
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

White

Length

1m

Width

1.2m

Adhesive Backing

No

Thickness

4mm

Maximum Operating Temperature

230°C

Standards/Approvals

FDA and WRAS approval

Elongation

400%

Tensile Strength

10MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, Silicone, White, 1 m x 1.2 m, 4 mm Thickness


This RS PRO Rubber Sheet is crafted from high-quality silicone, providing excellent sealing properties ideal for various industrial applications. With a wide temperature range from -60°C to 230°C, it is suitable for both high and low-temperature environments. Its compliance with FDA and EC standards makes it perfect for use in food processing equipment.

Features and Benefits


Excellent sealing properties: Ensures reliable performance in demanding applications

Wide temperature range (-60°C to 230°C): Suitable for diverse environmental conditions

FDA and EC compliant: Safe for use in food-related applications

High tear resistance and tensile strength: Durable and long-lasting

Naturally electrically insulating: Provides safety in electrical applications

Customisable resistance properties: Can be tailored for static charge resistance or signal voltage conduction

Applications


Food processing equipment

Gaskets and seals

Appliance seals

Additional Information


Key standards: Fully compliant with FDA 177.2600 and EC 1935/2004

Material properties: High elongation at break and tensile strength

Limitations: Not resistant to oils

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy