RS PRO Black Chloroprene Rubber Rubber Sheet, 10 m x 1.4m x 5 mm, 4MPa, 90 °C
- RS Stock No.:
- 205-510
- Brand:
- RS PRO
Subtotal (1 unit)*
$2,543.54
(exc. GST)
$2,797.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,543.54 |
*price indicative
- RS Stock No.:
- 205-510
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| Length | 10m | |
| Density | 1.45g/cm³ | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 4MPa | |
| Elongation | 2.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Chloroprene Rubber | ||
Colour Black | ||
Length 10m | ||
Density 1.45g/cm³ | ||
Width 1.4m | ||
Adhesive Backing No | ||
Thickness 5mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 4MPa | ||
Elongation 2.5% | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Chloroprene, 5 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality chloroprene, offering excellent durability and versatility for various industrial applications. With a thickness of 5 mm, it is ideal for creating dust seals, low-pressure gaskets, and protective layers during transport. Its robust construction ensures reliable performance in environments with temperatures ranging from -20 °C to 90 °C.
Features and Benefits
Cost effective and ideal for basic needs: Provides an economical solution for general-purpose applications
Can be cut and shaped for specific uses: Easily customisable to fit specific requirements
Easy to fabricate: Simplifies the manufacturing process
Light oil and grease resistance: Offers protection against minor spills and splashes
Suitable for dust seals and gaskets: Ensures effective sealing and protection
Applications
Dust seal fabrication
Low-pressure gasket production
Protective layers during transport
Additional Information
Material: Chloroprene
Colour: Black
Tensile Strength: 4 MPa
Elongation: 250%
Density: 1.45 g/cm³
Length: 10 m
Width: 1400 mm
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Neoprene Rubber Sheet 3.5MPa, 80 °C
- RS PRO Black Neoprene Rubber Sheet 3.5MPa, 80 °C
- RS PRO Black Neoprene Rubber Sheet 3.5MPa, 80 °C
- RS PRO Black Neoprene Rubber Sheet 4MPa, 90 °C
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
- RS PRO Black Neoprene Rubber Sheet 9MPa, 120 °C
- RS PRO Black Neoprene Rubber Sheet 9MPa, 120 °C
