RS PRO Black Chloroprene Rubber Rubber Sheet, 10 m x 1.4m x 3 mm, 4MPa, 90 °C

Subtotal (1 unit)*

$1,493.82

(exc. GST)

$1,643.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,493.82

*price indicative

RS Stock No.:
205-509
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Chloroprene Rubber

Colour

Black

Density

1.45g/cm³

Length

10m

Width

1.4m

Adhesive Backing

No

Thickness

3mm

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

Elongation

2.5%

Tensile Strength

4MPa

COO (Country of Origin):
CN

RS PRO Rubber Sheet, Chloroprene, 3 mm Thickness


RS PRO Rubber Sheet is a versatile and cost-effective solution for a variety of industrial applications. Made from durable chloroprene, this rubber sheet is designed for basic needs such as dust seals and low-pressure gaskets. Its flexibility allows for easy cutting and shaping, making it ideal for custom fabrications.

Features and Benefits


Cost effective: Ideal for basic needs, providing a budget-friendly solution

Can be cut and shaped: Easily adaptable for specific uses and custom applications

Easy to fabricate: Simplifies the manufacturing process, saving time and effort

Light oil and grease resistance: Offers protection in environments with light exposure to oils and greases

Suitable for dust seals and gaskets: Perfect for creating seals and gaskets in low-pressure settings

Applications


Dust seal fabrication

Low pressure gasket manufacturing

Protection during transport

Additional Information


Material: Chloroprene

Colour: Black

Density: 1.45 g/cm³

Operating Temperature Range: -20 °C to 90 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy