RS PRO Black Rubber Rubber Sheet, 10 m x 1.4m x 5 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-497
- Brand:
- RS PRO
Subtotal (1 unit)*
$2,180.00
(exc. GST)
$2,398.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,180.00 |
*price indicative
- RS Stock No.:
- 205-497
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Length | 10m | |
| Density | 1.5g/cm³ | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Elongation | 200% | |
| Tensile Strength | 4MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Length 10m | ||
Density 1.5g/cm³ | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Elongation 200% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, Black, 5 mm Thickness
This RS PRO Rubber Sheet is designed for versatile industrial applications, offering a reliable solution for flooring and workbench surfaces. Made from a blend of natural rubber and SBR, this sheet provides excellent flexibility and compression strength, making it suitable for medium to high load applications. Its black colour and robust construction ensure durability in various settings.
Features and Benefits
Tensile Strength: 4 MPa: Provides moderate strength for various industrial applications
Elongation: 250%: Offers flexibility and resilience under stress
Material: Natural Rubber, SBR: Ensures durability and flexibility
Thickness: 5 mm: Suitable for a range of flooring and workbench applications
Maximum Operating Temperature: 70 °C: Suitable for environments with moderate heat
Minimum Operating Temperature: -10 °C: Performs well in cooler conditions
Density: 1.5 g/cm³: Provides a solid and stable surface
Applications
Flooring
Work Benches
Additional Information
Not suitable for exposure to oils, greases, fuels, solvents, prolonged UV exposure, or ozone
May degrade quickly outdoors due to UV and ozone exposure
No adhesive backing included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
