S+S Regeltechnik GmbH PT1000 Temperature Sensor, 2 And 3 Wire, +70°C Max
- RS Stock No.:
- 283-5351
- Distrelec Article No.:
- 300-71-182
- Mfr. Part No.:
- 1101-1152-2219-920
- Brand:
- S+S Regeltechnik GmbH
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$388.89
(exc. GST)
$427.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $388.89 |
- RS Stock No.:
- 283-5351
- Distrelec Article No.:
- 300-71-182
- Mfr. Part No.:
- 1101-1152-2219-920
- Brand:
- S+S Regeltechnik GmbH
Related links
- S+S Regeltechnik GmbH PT1000 Temperature Sensor, 2 And 3 Wire, +70°C Max
- S+S Regeltechnik GmbH DS Series Pressure Switch, 20Pa Min, 300Pa...
- S+S Regeltechnik GmbH Humidity & Temperature Sensor
- S+S Regeltechnik GmbH Optical PIR Sensor, Upto 10m Sensor Range
- Siemens PT1000 Temperature Sensor, ±0.3 +70°C Max
- Correge PT1000 RTD Sensor, 3 Wire, Wall, Class B +70°C Max
- Siemens PT1000 Temperature Sensor, +130°C Max
- Siemens PT1000 Temperature Sensor, ±0.6 +50°C Max