Siemens PT1000 Temperature Sensor, 1 +130°C Max
- RS Stock No.:
- 282-5183
- Mfr. Part No.:
- BPZ:QAD2012
- Brand:
- Siemens
Subtotal (1 unit)**
$130.40
(exc. GST)
$143.44
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $130.40 |
**price indicative
Related links
- Siemens PT1000 Temperature Sensor, ±0.95 +130°C Max
- Siemens PT1000 Temperature Sensor, ±0.3 +70°C Max
- Siemens PT1000 Temperature Sensor 2 Wire ±1.4 K +120°C Max
- Siemens PT1000 Temperature Probe, ±0.6 +50°C Max
- Siemens Ni1000 Temperature Sensor 100mm Long, ±1.3 +130°C Max
- Siemens NI1000 Temperature Sensor, ±0.36 +130°C Max
- Jumo PT1000 Temperature Sensor 100mm Long, +150°C Max
- Jumo PT1000 Temperature Sensor 150mm Long, +150°C Max