Siemens PT1000 Temperature Sensor, ±0.3 +70°C Max
- RS Stock No.:
- 282-5180
- Mfr. Part No.:
- BPZ:QAC2012
- Brand:
- Siemens
Price (ex. GST) Each
$49.24
(exc. GST)
$54.16
(inc. GST)
1 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $49.24 |
- RS Stock No.:
- 282-5180
- Mfr. Part No.:
- BPZ:QAC2012
- Brand:
- Siemens
Related links
- Siemens PT1000 Temperature Sensor, 1 +130°C Max
- Siemens PT1000 Temperature Sensor, ±0.6 +50°C Max
- Siemens PT1000 Temperature Sensor 2 Wire ±1.4 K +120°C Max
- Siemens PT1000 Temperature Sensor, ±0.95 +130°C Max
- WIKA RTD RTD Sensor F 0.3 +70°C Max
- Siemens Temperature Sensor Temperature Sensor ±0.3 K +70°C Max
- Jumo PT1000 Temperature Sensor 150mm Long, +150°C Max
- Jumo PT1000 Temperature Sensor 100mm Long, +150°C Max