S+S Regeltechnik GmbH Optical PIR Sensor, Upto 10m Sensor Range
- RS Stock No.:
- 283-8010
- Distrelec Article No.:
- 300-00-414
- Mfr. Part No.:
- AHKF-I
- Brand:
- S+S Regeltechnik GmbH
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$244.04
(exc. GST)
$268.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $244.04 |
- RS Stock No.:
- 283-8010
- Distrelec Article No.:
- 300-00-414
- Mfr. Part No.:
- AHKF-I
- Brand:
- S+S Regeltechnik GmbH
Related links
- S+S Regeltechnik GmbH Optical PIR Sensor, Upto 10m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- S+S Regeltechnik GmbH PT1000 Temperature Sensor, 2 And 3 Wire, +70°C Max
- S+S Regeltechnik GmbH Humidity & Temperature Sensor
- S+S Regeltechnik GmbH DS Series Pressure Switch, 20Pa Min, 300Pa...
- Legrand Optical PIR Sensor
- HPM PIR Motion Detector PIR Sensor, 12m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 18m Sensor Range