Siemens PT1000 Temperature Sensor, ±0.6 +50°C Max
- RS Stock No.:
- 282-5178
- Mfr. Part No.:
- BPZ:QAA2012
- Brand:
- Siemens
Price (ex. GST) Each
$79.06
(exc. GST)
$86.97
(inc. GST)
5 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $79.06 |
- RS Stock No.:
- 282-5178
- Mfr. Part No.:
- BPZ:QAA2012
- Brand:
- Siemens
- COO (Country of Origin):
- RO
Related links
- Siemens PT1000 Temperature Sensor, +130°C Max
- Siemens PT1000 Temperature Sensor, ±0.95 +130°C Max
- Siemens PT1000 Temperature Sensor, ±0.3 +70°C Max
- Siemens PT1000 Temperature Sensor, 100mm Long, 2 Wire, G1/2, ±1.4...
- Jumo PT1000 Temperature Sensor, 6mm Dia, 150mm Long, +150°C Max
- E+E Elektronik PT1000 Temperature Sensor, 2 Wire, ±0.3 °C +60°C Max
- S+S Regeltechnik GmbH PT1000 Temperature Sensor, 2 And 3 Wire, +70°C Max
- Jumo PT1000 Temperature Sensor, 6mm Dia, 100mm Long, +150°C Max