Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, G 1/2 A, F0.3 +400°C Max

Subtotal (1 unit)*

$179.09

(exc. GST)

$197.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.09

*price indicative

RS Stock No.:
274-0216
Mfr. Part No.:
405-E-200-G1/2
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Process Connection

G 1/2 A

Number Of Wires

3

Accuracy

F0.3

COO (Country of Origin):
DE
The Electrotherm resistance thermometer is small resistance thermometer for screwing in with connector.

Connection head plug in connector GSP or GDM
Protective tube material stainless steel

Related links