Electrotherm PT100 RTD Sensor 6 mm Dia, 100 mm Long, 3 Wire, 3 DIN EN 60751 °C, F0 °C 400 °C max

Subtotal (1 unit)*

$174.75

(exc. GST)

$192.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.75

*price indicative

RS Stock No.:
273-1769
Mfr. Part No.:
405-E-100-G1/2
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Product Type

RTD Sensor

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

400°C

Termination Type

G 1/2

Probe Material

Stainless Steel

Hazardous Area Certification

No

Number of Wires

3

Accuracy

3 DIN EN 60751 °C, F0 °C

COO (Country of Origin):
DE
The Electrotherm Resistance temperature detectors or RTDs are used to sense varying temperature ranges and levels of resistance. This RTDs are also known as resistance thermometer. The RTD consists of a resistance element and insulated copper wires. This

IP65 degree of protection

DIN EN 60529 standard support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy