Electrotherm PT100 RTD Sensor, 9mm Dia, 200mm Long, 3 Wire, G 1/2 A, F0.3 +400°C Max
- RS Stock No.:
- 274-0209
- Mfr. Part No.:
- 372-E-3LS-200-G1/2
- Brand:
- Electrotherm
Subtotal (1 unit)**
$252.63
(exc. GST)
$277.89
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $252.63 |
**price indicative
- RS Stock No.:
- 274-0209
- Mfr. Part No.:
- 372-E-3LS-200-G1/2
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Sensor Type | PT100 | |
Probe Length | 200mm | |
Probe Diameter | 9mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +400°C | |
Process Connection | G 1/2 A | |
Number Of Wires | 3 | |
Accuracy | F0.3 | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 200mm | ||
Probe Diameter 9mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G 1/2 A | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
Related links
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G 1/2 A, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G1/2 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G 1/2 A, F0.3 +100°C Max