Electrotherm PT100 RTD Sensor, 9mm Dia, 200mm Long, 3 Wire, G 1/2 A, F0.3 +200°C Max
- RS Stock No.:
- 274-0207
- Mfr. Part No.:
- 372-4/20-E-3LS-200-G1/2-2
- Brand:
- Electrotherm
Subtotal (1 unit)*
$412.04
(exc. GST)
$453.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.04 |
*price indicative
- RS Stock No.:
- 274-0207
- Mfr. Part No.:
- 372-4/20-E-3LS-200-G1/2-2
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 200mm | |
| Probe Diameter | 9mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 A | |
| Number Of Wires | 3 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 200mm | ||
Probe Diameter 9mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 A | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm resistance thermometer for screwing in with exchangeable measuring insert and integrated transmitter. It is used for measurement in pipelines and containers.
Connection head form B according to DIN 43 729
Protective tube material stainless steel
Protective tube material stainless steel
Related links
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G1/2 F0 °C +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G 1/2 A, F0.3 +200°C Max
