Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, 2 Wire, G1/4, 3 DIN EN 60751 °C, F0 °C +200°C Max
- RS Stock No.:
- 273-1786
- Mfr. Part No.:
- K7W-E-2LS-100-200-G1/4
- Brand:
- Electrotherm
Subtotal (1 unit)**
$140.09
(exc. GST)
$154.10
(inc. GST)
On back order for despatch 25/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $140.09 |
**price indicative
- RS Stock No.:
- 273-1786
- Mfr. Part No.:
- K7W-E-2LS-100-200-G1/4
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Sensor Type | PT100 | |
Probe Length | 200mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +200°C | |
Process Connection | G1/4 | |
Number Of Wires | 2 | |
Accuracy | 3 DIN EN 60751 °C, F0 °C | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 200mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G1/4 | ||
Number Of Wires 2 | ||
Accuracy 3 DIN EN 60751 °C, F0 °C | ||
Related links
- Electrotherm PT100 RTD Sensor 200mm Long G1/4 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G1/2 F0 °C +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/2 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G1/2 F0 °C +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G1/4 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long M10, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long Probe F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G1/2 F0 °C +400°C Max