Electrotherm PT100 RTD Sensor, 9mm Dia, 150mm Long, 3 Wire, G1/2, 3 DIN EN 60751 °C, F0 °C +200°C Max

Subtotal (1 unit)*

$433.73

(exc. GST)

$477.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.73

*price indicative

RS Stock No.:
273-1762
Mfr. Part No.:
372-4/20-E-3LS-150-G1/2-2
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

9mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+200°C

Process Connection

G1/2

Number Of Wires

3

Accuracy

3 DIN EN 60751 °C, F0 °C

COO (Country of Origin):
DE
The Electrotherm Resistance temperature detectors or RTDs are used to sense varying temperature ranges and levels of resistance. This RTDs are also known as resistance thermometer. The RTD consists of a resistance element and insulated copper wires. This

Accuracy class B
IP54 degree of protection
DIN EN 60529 standard support
4 to 20mA and 0 to 10V output signal

Related links