Electrotherm PT100 RTD Sensor, 9mm Dia, 100mm Long, 3 Wire, G1/2, 3 DIN EN 60751 °C, F0 °C +200°C Max
- RS Stock No.:
- 273-1761
- Mfr. Part No.:
- 372-0/10-E-3LS-100-G1/2-2
- Brand:
- Electrotherm
Subtotal (1 unit)**
$439.54
(exc. GST)
$483.49
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $439.54 |
**price indicative
- RS Stock No.:
- 273-1761
- Mfr. Part No.:
- 372-0/10-E-3LS-100-G1/2-2
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Sensor Type | PT100 | |
Probe Length | 100mm | |
Probe Diameter | 9mm | |
Minimum Temperature Sensed | 0°C | |
Maximum Temperature Sensed | +200°C | |
Process Connection | G1/2 | |
Number Of Wires | 3 | |
Accuracy | 3 DIN EN 60751 °C, F0 °C | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 9mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G1/2 | ||
Number Of Wires 3 | ||
Accuracy 3 DIN EN 60751 °C, F0 °C | ||
Related links
- Electrotherm PT100 RTD Sensor 150mm Long G1/2 F0 °C +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/2 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G1/2 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 80mm Long Probe F0 °C +70°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/4 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/4 F0 °C +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long Probe F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +200°C Max