Electrotherm PT100 RTD Sensor, 12mm Dia, 100mm Long, 4 Wire, G1/2, +60°C Max

Subtotal (1 unit)*

$576.28

(exc. GST)

$633.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.28

*price indicative

RS Stock No.:
250-1214
Mfr. Part No.:
342-SS-100-0/60
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

12mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+60°C

Process Connection

G1/2

Number Of Wires

4

COO (Country of Origin):
DE
The Electrotherm resistance thermometer is a combination of resistance and glass thermometer for synchronous measuring and displaying of temperature. Its connection head in form F. Resistance thermometers, also called resistance temperature detectors (RTDs), are sensors used to measure temperature. The resistance thermometer use Pt100 sensor. A Pt100 sensor is typically the most accurate temperature sensor with high levels of stability and repeatability.

Resistance thermometer
Connection head from F
Degree of protection IP 20 acc. DIN EN 60529
1 x Pt 100 F0,3 DIN EN 60751 in 4-wire-circuit
Measuring range 0 °C to 60 °C and 0 °C to 120 °C
Protective tube material 1.4571
Insert length L1 - 100 mm
Thread G1/2 A

Related links