Siemens Temperature Sensor RTD Sensor, 125mm Long, 2 Wire, Cable Gland, ±1.75 +180°C Max

N

Subtotal (1 unit)*

$171.44

(exc. GST)

$188.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.44

*price indicative

RS Stock No.:
632-462
Mfr. Part No.:
QAE26.91 / BPZ:QAE26.91
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Probe Length

125mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Process Connection

Cable Gland

Number Of Wires

2

Accuracy

±1.75

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Immersion temperature sensor acquires the medium temperature via its sensing element whose resistance value changes as a function of the temperature. The signal is delivered for further handling by a suitable controller. The immersion temperature sensor consists of a stainless steel immersion stem, a threaded bushing, and ready wired connection cables. The sensing element is mounted and soldered to the end of the immersion stem by means of a heat transfer compound.

IP64 rated according to EN 60529
Protection class III according to EN 60730-1

Related links