Siemens Temperature Sensor RTD Sensor, 240mm Long, 2 Wire, Cable Gland, ±1.75 +180°C Max
- RS Stock No.:
- 632-463
- Mfr. Part No.:
- QAE26.93 / BPZ:QAE26.93
- Brand:
- Siemens
N
Subtotal (1 unit)*
$171.70
(exc. GST)
$188.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.70 |
*price indicative
- RS Stock No.:
- 632-463
- Mfr. Part No.:
- QAE26.93 / BPZ:QAE26.93
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 240mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +180°C | |
| Process Connection | Cable Gland | |
| Number Of Wires | 2 | |
| Accuracy | ±1.75 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 240mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +180°C | ||
Process Connection Cable Gland | ||
Number Of Wires 2 | ||
Accuracy ±1.75 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Immersion temperature sensor acquires the medium temperature via its sensing element whose resistance value changes as a function of the temperature. The signal is delivered for further handling by a suitable controller. The immersion temperature sensor consists of a stainless steel immersion stem, a threaded bushing, and ready wired connection cables. The sensing element is mounted and soldered to the end of the immersion stem by means of a heat transfer compound.
IP64 rated according to EN 60529
Protection class III according to EN 60730-1
Protection class III according to EN 60730-1
Related links
- Siemens Temperature Sensor RTD Sensor 2 Wire ±1.75 +180°C Max
- Siemens Temperature Sensor RTD Sensor 2 Wire ±1.75 +180°C Max
- Siemens Temperature Sensor RTD Sensor 2 Wire ±1.75 +180°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +180°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +95°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
