Siemens Temperature Sensor RTD Sensor, 6mm Dia, 200mm Long, 2 or 4 Wire, +260°C Max

N

Subtotal (1 unit)*

$796.18

(exc. GST)

$875.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$796.18

*price indicative

RS Stock No.:
636-448
Mfr. Part No.:
FK-TP/200 / BPZ:FK-TP/200
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+260°C

Number Of Wires

2 or 4

COO (Country of Origin):
CH
The Siemens Duct Temperature Sensor is a highly reliable sensor used for temperature measurement within HVAC air ducts. It is designed to provide accurate temperature readings of the air flowing through the ducts, making it an essential component for controlling and monitoring climate control systems such as heating, ventilation, and air conditioning (HVAC).

Robust design
Durable construction

Related links