ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 150mm Long, Clamp DN50 (DIN 32676), ± 0.15 K +150°C Max
- RS Stock No.:
- 596-588
- Mfr. Part No.:
- TM4941
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$244.13
(exc. GST)
$268.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.13 |
*price indicative
- RS Stock No.:
- 596-588
- Mfr. Part No.:
- TM4941
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp DN50 (DIN 32676) | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp DN50 (DIN 32676) | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature sensor with process connection is expertly designed to measure temperature in hygienic systems, accommodating a range from -40 to 150 °C. With its robust stainless-steel construction and precise Pt 100 measuring element, it ensures exceptional accuracy and reliability in various applications involving liquids and gases. Its IP 68 and IP 69K protection classes make it suitable for demanding environments, while its gold-plated contacts enhance performance in electrical connections. This sensor not only meets rigorous standards but is also built for longevity with a mean time to failure of over 22,000 hours, making it a dependable choice for industrial use.
Features a wide measuring range of -40 to 150 °C, suitable for diverse applications
Constructed with stainless steel (316L), ensuring durability and corrosion resistance
Employs a Pt 100 measuring element for high accuracy according to DIN EN 60751, class A
Offers outstanding protection with IP 68 and IP 69K ratings for use in harsh conditions
Constructed with stainless steel (316L), ensuring durability and corrosion resistance
Employs a Pt 100 measuring element for high accuracy according to DIN EN 60751, class A
Offers outstanding protection with IP 68 and IP 69K ratings for use in harsh conditions
Related links
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
